


HCM1A1305-8R2-R | |
|---|---|
DigiKey Part Number | 283-4764-2-ND - Tape & Reel (TR) 283-4764-1-ND - Cut Tape (CT) 283-4764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1305-8R2-R |
Description | FIXED IND 8.2UH 7.3A 20.1 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Inductor 7.3 A 20.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.524" L x 0.480" W (13.30mm x 12.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.85000 | €3.85 |
| 10 | €3.16200 | €31.62 |
| 25 | €2.92520 | €73.13 |
| 50 | €2.75820 | €137.91 |
| 100 | €2.60710 | €260.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.52700 | €631.75 |
| 500 | €2.38320 | €1,191.60 |
| 750 | €2.30299 | €1,727.24 |
| 1.250 | €2.20592 | €2,757.40 |
| 1.750 | €2.14428 | €3,752.49 |
| 2.500 | €2.12998 | €5,324.95 |
| Unit Price without VAT: | €3.85000 |
|---|---|
| Unit Price with VAT: | €4.62000 |

