Direct

HCM1707-2R2-R | |
|---|---|
DigiKey Part Number | 283-HCM1707-2R2-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCM1707-2R2-R |
Description | FIXED IND 2.2UH 37A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 37 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 34A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.677" L x 0.663" W (17.20mm x 16.85mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4344.222NLT | Pulse Electronics | 0 | 553-3471-1-ND | €3.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | €3.56857 | €1,249.00 |
| Unit Price without VAT: | €3.56857 |
|---|---|
| Unit Price with VAT: | €4.28228 |


