2.2 µH Unshielded Drum Core, Wirewound Inductor 13 A 5.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC7-2R2-R

DigiKey Part Number
513-1166-2-ND - Tape & Reel (TR)
513-1166-1-ND - Cut Tape (CT)
513-1166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HC7-2R2-R
Description
FIXED IND 2.2UH 13A 5.2 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 13 A 5.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HC7-2R2-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
23.6A
Shielding
Unshielded
DC Resistance (DCR)
5.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 155°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.543" L x 0.512" W (13.80mm x 13.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.511
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.27000€4.27
10€3.50700€35.07
100€2.92470€292.47
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
610€2.59918€1,585.50
1.220€2.45163€2,990.99
1.830€2.38952€4,372.82
Manufacturers Standard Package
Unit Price without VAT:€4.27000
Unit Price with VAT:€5.12400