



GMC-3.15-R | |
|---|---|
DigiKey Part Number | 283-GMC-3.15-R-ND |
Manufacturer | |
Manufacturer Product Number | GMC-3.15-R |
Description | FUSE GLASS 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 23.0 | |
Approval Agency | CSA, KC-MARK, MITI, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.025 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €2.63400 | €13.17 |
| 10 | €2.42900 | €24.29 |
| 15 | €2.31800 | €34.77 |
| 25 | €2.18440 | €54.61 |
| 35 | €2.10057 | €73.52 |
| 50 | €2.01520 | €100.76 |
| 125 | €1.81104 | €226.38 |
| 250 | €1.66984 | €417.46 |
| 500 | €1.53902 | €769.51 |
| Unit Price without VAT: | €2.63400 |
|---|---|
| Unit Price with VAT: | €3.16080 |

