15 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
GBB Series; cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

GBB-15-R

DigiKey Part Number
283-GBB-15-R-ND
Manufacturer
Manufacturer Product Number
GBB-15-R
Description
FUSE CERM 15A 250VAC 125VDC 3AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
200A AC, 10kA DC
Part Status
Active
Melting I²t
0.0735
Mounting Type
Requires Holder
Approval Agency
CSA, UR
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
0.00472 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€19.94600€99.73
Manufacturers Standard Package
Unit Price without VAT:€19.94600
Unit Price with VAT:€23.93520