
FP1105R1-R22-R | |
|---|---|
DigiKey Part Number | 283-FP1105R1-R22-RTR-ND - Tape & Reel (TR) 283-FP1105R1-R22-RCT-ND - Cut Tape (CT) 283-FP1105R1-R22-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1105R1-R22-R |
Description | FIXED IND 226NH 46A 0.35 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 226 nH Unshielded Drum Core, Wirewound Inductor 46 A 0.35mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 39A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.35mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.315" W (11.00mm x 8.00mm) | |
Height - Seated (Max) | 0.193" (4.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.60000 | €1.60 |
| 10 | €1.31800 | €13.18 |
| 100 | €1.08420 | €108.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €0.98579 | €887.21 |
| 1.800 | €0.92972 | €1,673.50 |
| 2.700 | €0.89844 | €2,425.79 |
| 4.500 | €0.86058 | €3,872.61 |
| 6.300 | €0.84447 | €5,320.16 |
| Unit Price without VAT: | €1.60000 |
|---|---|
| Unit Price with VAT: | €1.92000 |

