
EFDKS90J556F044DH | |
|---|---|
DigiKey Part Number | 283-EFDKS90J556F044DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS90J556F044DH |
Description | CAP EFDKS 900VDC 55UF J 4LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 55 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.6 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.772" W (57.50mm x 45.00mm) | |
Height - Seated (Max) | 2.205" (56.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | €10.21771 | €715.24 |
| Unit Price without VAT: | €10.21771 |
|---|---|
| Unit Price with VAT: | €12.26125 |

