
EFDKA1AJ126E114BH | |
|---|---|
DigiKey Part Number | 283-EFDKA1AJ126E114BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1AJ126E114BH |
Description | CAP EFDKA 1000VDC 12UF J 4LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.866" W (42.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.496" (38.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 11.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 294 | €3.36330 | €988.81 |
| Unit Price without VAT: | €3.36330 |
|---|---|
| Unit Price with VAT: | €4.03596 |

