
ECST1V0504-1150-R | |
|---|---|
DigiKey Part Number | 283-ECST1V0504-1150-RTR-ND - Tape & Reel (TR) 283-ECST1V0504-1150-RCT-ND - Cut Tape (CT) 283-ECST1V0504-1150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECST1V0504-1150-R |
Description | CURR SENSE XFMR 150:1 7A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 A 150:1 Current Sense Transformer 50kHz ~ 1MHz 3mOhm Primary, 21Ohm Secondary Max 1.8 mH Surface Mount |
Datasheet | Datasheet |
Category | Inductance 1.8 mH |
Manufacturer Eaton - Electronics Division | Turns Ratio - Primary:Secondary 150:1 |
Series | DC Resistance (DCR) 3mOhm Primary, 21Ohm Secondary Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.189" L x 0.144" W (4.80mm x 3.65mm) |
Frequency Range 50kHz ~ 1MHz | Height - Seated (Max) 0.140" (3.55mm) |
Type Invasive | Termination Style J Lead |
Current Rating (Amps) 7 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €2.94172 | €23,533.76 |
| Unit Price without VAT: | €2.94172 |
|---|---|
| Unit Price with VAT: | €3.53006 |

