40 MHz ±15ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E9X400107X01

DigiKey Part Number
283-E9X400107X01TR-ND - Tape & Reel (TR)
283-E9X400107X01CT-ND - Cut Tape (CT)
283-E9X400107X01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E9X400107X01
Description
CRYSTAL 2016 40MHZ 10PF 15PPM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
40 MHz ±15ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±15ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.130
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.15900€1.59
25€0.15040€3.76
50€0.14400€7.20
100€0.13800€13.80
250€0.13056€32.64
500€0.12516€62.58
1.000€0.11999€119.99
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.11782€353.46
6.000€0.11295€677.70
9.000€0.11019€991.71
15.000€0.10681€1,602.15
21.000€0.10465€2,197.65
30.000€0.10240€3,072.00
36.000€0.10127€3,645.72
72.000€0.09708€6,989.76
75.000€0.09684€7,263.00
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.21600