
E9X271061X04 | |
|---|---|
DigiKey Part Number | 283-E9X271061X04TR-ND - Tape & Reel (TR) 283-E9X271061X04CT-ND - Cut Tape (CT) 283-E9X271061X04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E9X271061X04 |
Description | CRYSTAL 2016 27.12MHZ 6PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27.1 MHz ±10ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.1 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.13900 | €1.39 |
| 25 | €0.13120 | €3.28 |
| 50 | €0.12600 | €6.30 |
| 100 | €0.12070 | €12.07 |
| 250 | €0.11416 | €28.54 |
| 500 | €0.10942 | €54.71 |
| 1.000 | €0.10489 | €104.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.12342 | €370.26 |
| 6.000 | €0.11831 | €709.86 |
| 9.000 | €0.11542 | €1,038.78 |
| 15.000 | €0.11189 | €1,678.35 |
| 21.000 | €0.10962 | €2,302.02 |
| 30.000 | €0.10726 | €3,217.80 |
| 36.000 | €0.10608 | €3,818.88 |
| 72.000 | €0.10169 | €7,321.68 |
| 75.000 | €0.10144 | €7,608.00 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

