
E9X250081ZA1 | |
|---|---|
DigiKey Part Number | 283-E9X250081ZA1TR-ND - Tape & Reel (TR) 283-E9X250081ZA1CT-ND - Cut Tape (CT) 283-E9X250081ZA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E9X250081ZA1 |
Description | CRYSTAL 2016 25MHZ 08PF 10PPM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.34700 | €3.47 |
| 25 | €0.32840 | €8.21 |
| 50 | €0.31500 | €15.75 |
| 100 | €0.30190 | €30.19 |
| 250 | €0.28548 | €71.37 |
| 500 | €0.27366 | €136.83 |
| 1.000 | €0.26233 | €262.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.66037 | €1,981.11 |
| 6.000 | €0.63312 | €3,798.72 |
| 9.000 | €0.61771 | €5,559.39 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48000 |

