
E5X250204Y07 | |
|---|---|
DigiKey Part Number | 283-E5X250204Y07TR-ND - Tape & Reel (TR) 283-E5X250204Y07CT-ND - Cut Tape (CT) 283-E5X250204Y07DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E5X250204Y07 |
Description | CRYSTAL 5032 25MHZ 20PF 30PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SX5B25.000F2020F30 | Shenzhen SCTF Electronics | 72.000 | 5852-SX5B25.000F2020F30TR-ND | €0.99400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.65600 | €6.56 |
| 25 | €0.62040 | €15.51 |
| 50 | €0.59480 | €29.74 |
| 100 | €0.57010 | €57.01 |
| 250 | €0.53912 | €134.78 |
| 500 | €0.51682 | €258.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.54198 | €541.98 |
| 2.000 | €0.51958 | €1,039.16 |
| 3.000 | €0.50691 | €1,520.73 |
| 5.000 | €0.49140 | €2,457.00 |
| 7.000 | €0.48145 | €3,370.15 |
| 10.000 | €0.47112 | €4,711.20 |
| 12.000 | €0.46593 | €5,591.16 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |

