
E5X135184Y01 | |
|---|---|
DigiKey Part Number | 283-E5X135184Y01TR-ND - Tape & Reel (TR) 283-E5X135184Y01CT-ND - Cut Tape (CT) 283-E5X135184Y01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E5X135184Y01 |
Description | CRYSTAL 5032 13.56MHZ 18PF 30PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 13.5 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.5 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.66700 | €6.67 |
| 25 | €0.63040 | €15.76 |
| 50 | €0.60440 | €30.22 |
| 100 | €0.57940 | €57.94 |
| 250 | €0.54788 | €136.97 |
| 500 | €0.52522 | €262.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.55078 | €550.78 |
| 2.000 | €0.52802 | €1,056.04 |
| 3.000 | €0.51514 | €1,545.42 |
| 5.000 | €0.49938 | €2,496.90 |
| 7.000 | €0.48927 | €3,424.89 |
| 10.000 | €0.47877 | €4,787.70 |
| 12.000 | €0.47350 | €5,682.00 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.92400 |

