27 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2X270061X04

DigiKey Part Number
283-E2X270061X04TR-ND - Tape & Reel (TR)
283-E2X270061X04CT-ND - Cut Tape (CT)
283-E2X270061X04DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E2X270061X04
Description
CRYSTAL 2520 27MHZ 6PF 10PPM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.17000€0.17
10€0.14700€1.47
25€0.13840€3.46
50€0.13300€6.65
100€0.12750€12.75
250€0.12056€30.14
500€0.11558€57.79
1.000€0.11080€110.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.13132€393.96
6.000€0.12588€755.28
9.000€0.12281€1,105.29
15.000€0.11905€1,785.75
21.000€0.11663€2,449.23
30.000€0.11413€3,423.90
36.000€0.11287€4,063.32
72.000€0.10820€7,790.40
75.000€0.10793€8,094.75
Manufacturers Standard Package
Unit Price without VAT:€0.17000
Unit Price with VAT:€0.20400