
DRQ74-102-R | |
|---|---|
DigiKey Part Number | 513-1280-2-ND - Tape & Reel (TR) 513-1280-1-ND - Cut Tape (CT) 513-1280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ74-102-R |
Description | INDUCT ARRAY 2 COIL 1.009MH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 4.036 mH Inductance - Connected in Series 1.009 mH Inductance - Connected in Parallel 3.89Ohm DC Resistance (DCR) - Parallel 270 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ74-102-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 1.009 mH | |
Inductance - Connected In Series | 4.036 mH | |
Tolerance | ±20% | |
Current Rating - Parallel | 270 mA | |
Current Rating - Series | 135 mA | |
Current Saturation - Parallel | 310 mA | |
Current Saturation - Series | 160 mA | |
DC Resistance (DCR) - Parallel | 3.89Ohm | |
DC Resistance (DCR) - Series | 15.6Ohm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.175" (4.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.39000 | €1.39 |
| 10 | €1.13700 | €11.37 |
| 100 | €0.93510 | €93.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | €0.80131 | €881.44 |
| 2.200 | €0.75572 | €1,662.58 |
| 3.300 | €0.73030 | €2,409.99 |
| 5.500 | €0.69952 | €3,847.36 |
| 7.700 | €0.68364 | €5,264.03 |
| Unit Price without VAT: | €1.39000 |
|---|---|
| Unit Price with VAT: | €1.66800 |

