4.7 µH Shielded Wirewound Inductor 8.14 A 9.4mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Wirewound Inductor 8.14 A 9.4mOhm Nonstandard
Eaton Automotive Electronics Solutions

DRA127-4R7-R

DigiKey Part Number
283-3598-2-ND - Tape & Reel (TR)
283-3598-1-ND - Cut Tape (CT)
283-3598-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA127-4R7-R
Description
FIXED IND 4.7UH 8.14A 9.4 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 8.14 A 9.4mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA127-4R7-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
9.4mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 165°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Current - Saturation (Isat)
16.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82477P4472M000TDK477495-77032-1-ND€1.29000Direct
P1173.472NLTPulse Electronics2.500553-1976-1-ND€1.50000Similar
In-Stock: 137
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.22000€2.22
10€1.82100€18.21
25€1.68440€42.11
50€1.58820€79.41
100€1.49750€149.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350€1.51043€528.65
700€1.42441€997.09
1.050€1.37644€1,445.26
1.750€1.31838€2,307.16
2.450€1.28151€3,139.70
3.500€1.24359€4,352.56
Manufacturers Standard Package
Unit Price without VAT:€2.22000
Unit Price with VAT:€2.66400