820 µH Shielded Wirewound Inductor 406 mA 2.57Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µH Shielded Wirewound Inductor 406 mA 2.57Ohm Nonstandard
Eaton Automotive Electronics Solutions

DRA124-821-R

DigiKey Part Number
283-DRA124-821-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRA124-821-R
Description
FIXED IND 820UH 406MA 2.57 OHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
820 µH Shielded Wirewound Inductor 406 mA 2.57Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA124-821-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
697mA
Shielding
Shielded
DC Resistance (DCR)
2.57Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€1.38975€1,042.31
Manufacturers Standard Package
Unit Price without VAT:€1.38975
Unit Price with VAT:€1.66770