


DRA124-471-R | |
|---|---|
DigiKey Part Number | 283-3560-2-ND - Tape & Reel (TR) 283-3560-1-ND - Cut Tape (CT) 283-3560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA124-471-R |
Description | FIXED IND 470UH 568MA 1.32 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Wirewound Inductor 568 mA 1.32Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA124-471-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 911mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.32Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.26000 | €1.26 |
| 10 | €1.03100 | €10.31 |
| 25 | €0.95400 | €23.85 |
| 50 | €0.89940 | €44.97 |
| 100 | €0.84790 | €84.79 |
| 250 | €0.78448 | €196.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €1.55480 | €1,166.10 |
| 1.500 | €1.46645 | €2,199.68 |
| 2.250 | €1.41718 | €3,188.66 |
| 3.750 | €1.37696 | €5,163.60 |
| Unit Price without VAT: | €1.26000 |
|---|---|
| Unit Price with VAT: | €1.51200 |

