820 µH Shielded Drum Core, Wirewound Inductor 530 mA 2.351Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR124-821-R

DigiKey Part Number
283-DR124-821-RTR-ND - Tape & Reel (TR)
283-DR124-821-RCT-ND - Cut Tape (CT)
283-DR124-821-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR124-821-R
Description
FIXED IND 820UH 530MA 2.351 OHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
820 µH Shielded Drum Core, Wirewound Inductor 530 mA 2.351Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR124-821-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
620mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
2.351Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.177" (4.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR1240-821KBourns Inc.1.136SRR1240-821KCT-ND€1.00000Direct
In-Stock: 738
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.30000€1.30
10€1.07100€10.71
100€0.88050€88.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€0.47040€352.80
1.500€0.44358€665.37
2.250€0.42862€964.39
3.750€0.41051€1,539.41
5.250€0.39901€2,094.80
7.500€0.38718€2,903.85
Manufacturers Standard Package
Unit Price without VAT:€1.30000
Unit Price with VAT:€1.56000