
CTX33-4A-R | |
|---|---|
DigiKey Part Number | 513-1734-2-ND - Tape & Reel (TR) 513-1734-1-ND - Cut Tape (CT) 513-1734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX33-4A-R |
Description | INDUCT ARRAY 2 COIL 34.8UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 139.2 µH Inductance - Connected in Series 34.8 µH Inductance - Connected in Parallel 71mOhm Max DC Resistance (DCR) - Parallel 2.49 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX33-4A-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 34.8 µH | |
Inductance - Connected In Series | 139.2 µH | |
Tolerance | ±25% | |
Current Rating - Parallel | 2.49 A | |
Current Rating - Series | 1.25 A | |
Current Saturation - Parallel | 2.25 A | |
Current Saturation - Series | 1.13 A | |
DC Resistance (DCR) - Parallel | 71mOhm Max | |
DC Resistance (DCR) - Series | 283mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.550" L x 0.550" W (13.97mm x 13.97mm) | |
Height | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.51000 | €4.51 |
| 10 | €3.70900 | €37.09 |
| 25 | €3.43120 | €85.78 |
| 50 | €3.23520 | €161.76 |
| 100 | €3.11250 | €311.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €3.18570 | €1,911.42 |
| 1.200 | €3.00498 | €3,605.98 |
| 1.800 | €2.99058 | €5,383.04 |
| Unit Price without VAT: | €4.51000 |
|---|---|
| Unit Price with VAT: | €5.41200 |

