
CP6125L25A | |
|---|---|
DigiKey Part Number | 283-CP6125L25ATR-ND - Tape & Reel (TR) 283-CP6125L25ACT-ND - Cut Tape (CT) 283-CP6125L25ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP6125L25A |
Description | CP6125L; SMD FUSE 25A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 5.5 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.256" L x 0.102" W x 0.102" H (6.50mm x 2.60mm x 2.60mm) | |
DC Cold Resistance | 18.2 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.43000 | €1.43 |
| 10 | €1.17600 | €11.76 |
| 100 | €0.96640 | €96.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.80264 | €802.64 |
| 2.000 | €0.75696 | €1,513.92 |
| 3.000 | €0.73150 | €2,194.50 |
| 5.000 | €0.70066 | €3,503.30 |
| 7.000 | €0.68109 | €4,767.63 |
| 10.000 | €0.67880 | €6,788.00 |
| Unit Price without VAT: | €1.43000 |
|---|---|
| Unit Price with VAT: | €1.71600 |

