
CC12M20A | |
|---|---|
DigiKey Part Number | 283-5110-2-ND - Tape & Reel (TR) 283-5110-1-ND - Cut Tape (CT) 283-5110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC12M20A |
Description | FUSE CARTRIDGE 20A 600VAC/300VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 48.6 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Size / Dimension | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.89mm) | |
DC Cold Resistance | 0.002 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.56000 | €1.56 |
| 5 | €1.29800 | €6.49 |
| 10 | €1.19800 | €11.98 |
| 50 | €0.99380 | €49.69 |
| 100 | €0.91700 | €91.70 |
| 250 | €0.82408 | €206.02 |
| 500 | €0.75978 | €379.89 |
| 1.000 | €0.70021 | €700.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.66674 | €2,000.22 |
| 6.000 | €0.61345 | €3,680.70 |
| 9.000 | €0.59599 | €5,363.91 |
| Unit Price without VAT: | €1.56000 |
|---|---|
| Unit Price with VAT: | €1.87200 |

