Similar
Similar




CC06FA1A-TR | |
|---|---|
DigiKey Part Number | 283-CC06FA1A-TR-ND - Tape & Reel (TR) 283-CC06FA1A-TRCT-ND - Cut Tape (CT) 283-CC06FA1A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC06FA1A-TR |
Description | FUSE BOARD MOUNT 1A 63VDC 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.007 | |
Approval Agency | UR | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm) | |
DC Cold Resistance | 0.15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 5 | €0.26600 | €1.33 |
| 10 | €0.24600 | €2.46 |
| 50 | €0.20420 | €10.21 |
| 100 | €0.18830 | €18.83 |
| 250 | €0.16936 | €42.34 |
| 500 | €0.15622 | €78.11 |
| 1.000 | €0.14409 | €144.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.11780 | €589.00 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38400 |



