


C310T-SC-4-R-TR1 | |
|---|---|
DigiKey Part Number | 283-4690-2-ND - Tape & Reel (TR) 283-4690-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C310T-SC-4-R-TR1 |
Description | FUSE CERAMIC 4A 250VAC AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 40A | |
Melting I²t | 58.0 | |
Approval Agency | CQC, cURus, KC, TUV, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.142" Dia x 0.394" L (3.60mm x 10.00mm) | |
DC Cold Resistance | 10.6 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 5 | €0.21200 | €1.06 |
| 10 | €0.19500 | €1.95 |
| 50 | €0.16180 | €8.09 |
| 100 | €0.14930 | €14.93 |
| 250 | €0.13424 | €33.56 |
| 500 | €0.12388 | €61.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.11440 | €171.60 |
| 3.000 | €0.10546 | €316.38 |
| 4.500 | €0.10054 | €452.43 |
| 7.500 | €0.09464 | €709.80 |
| 10.500 | €0.09092 | €954.66 |
| 15.000 | €0.08713 | €1,306.95 |
| 37.500 | €0.07806 | €2,927.25 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |

