



C308F100MA-TR1 | |
|---|---|
DigiKey Part Number | 283-5173-2-ND - Tape & Reel (TR) 283-5173-1-ND - Cut Tape (CT) 283-5173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C308F100MA-TR1 |
Description | FUSE CERAMIC 100MA 250VAC/VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 100mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 4kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.120" Dia x 0.343" L (3.05mm x 8.70mm) | |
Melting I²t | 8.7E-4 | |
DC Cold Resistance | 2.87 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.75000 | €4.75 |
| 5 | €3.94200 | €19.71 |
| 10 | €3.63700 | €36.37 |
| 50 | €3.01640 | €150.82 |
| 100 | €2.78200 | €278.20 |
| 250 | €2.49844 | €624.61 |
| 500 | €2.30216 | €1,151.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.12009 | €2,120.09 |
| 2.000 | €1.95111 | €3,902.22 |
| 3.000 | €1.85791 | €5,573.73 |
| Unit Price without VAT: | €4.75000 |
|---|---|
| Unit Price with VAT: | €5.70000 |



