



C308F-V-50MA-TR1 | |
|---|---|
DigiKey Part Number | 283-C308F-V-50MA-TR1TR-ND - Tape & Reel (TR) 283-C308F-V-50MA-TR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C308F-V-50MA-TR1 |
Description | FUSE CERAMIC 50MA 250VAC/VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Through Hole |
Datasheet | Datasheet |
Category | Applications Hazardous Locations |
Manufacturer Eaton - Electronics Division | Features Intrinsically Safe |
Series | Approval Agency cURus |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 4kA |
Mounting Type Through Hole | Package / Case Cartridge, Non-Standard (Axial) |
Fuse Type Cartridge, Ceramic | Size / Dimension 0.124" Dia x 0.343" L (3.14mm x 8.70mm) |
Current Rating (Amps) 50mA | Melting I²t 1.0E-4 |
Voltage Rating - AC 250 VAC | DC Cold Resistance 9.4 Ohms |
Voltage Rating - DC 250 VDC | Base Product Number |
Response Time Fast Blow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.22000 | €8.22 |
| 5 | €6.81600 | €34.08 |
| 10 | €6.28900 | €62.89 |
| 50 | €5.21540 | €260.77 |
| 100 | €4.80900 | €480.90 |
| 250 | €4.31724 | €1,079.31 |
| 500 | €4.12644 | €2,063.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €4.46473 | €6,697.10 |
| Unit Price without VAT: | €8.22000 |
|---|---|
| Unit Price with VAT: | €9.86400 |

