


BK1/S505-1.6-R | |
|---|---|
DigiKey Part Number | 283-BK1/S505-1.6-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S505-1.6-R |
Description | FUSE CERAMIC 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 6.78 |
Mounting Type Requires Holder | Approval Agency BSI, CCC/CQC, CSA, cURus, IMQ, KC, PSE/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.07 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.55000 | €1.55 |
| 5 | €1.28800 | €6.44 |
| 10 | €1.18900 | €11.89 |
| 50 | €0.98640 | €49.32 |
| 100 | €0.91000 | €91.00 |
| 250 | €0.81776 | €204.44 |
| 500 | €0.75398 | €376.99 |
| 1.000 | €0.69486 | €694.86 |
| 5.000 | €0.57361 | €2,868.05 |
| Unit Price without VAT: | €1.55000 |
|---|---|
| Unit Price with VAT: | €1.86000 |

