BK/S505-V-10-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 5.526
Unit Price: €1.93000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €3.02000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4
Unit Price: €0.95000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.004
Unit Price: €2.55000
Datasheet
10 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/S505-V-10-R

DigiKey Part Number
283-3875-ND
Manufacturer
Manufacturer Product Number
BK/S505-V-10-R
Description
FUSE CERAMIC 10A 250VAC 5X20MM
Customer Reference
Detailed Description
10 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
397.0
Approval Agency
BSI, CQC, CSA, cULus, IMQ, KC, PSE/JET, SEMKO, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.218" Dia x 0.831" L (5.54mm x 21.10mm)
DC Cold Resistance
0.0061 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes