BK/S-8202-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 137
Unit Price: €9.80000
Datasheet
High Voltage Fuse Holders from Eaton
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/S-8202-3

DigiKey Part Number
283-BK/S-8202-3-ND
Manufacturer
Manufacturer Product Number
BK/S-8202-3
Description
FUSE BLOCK CART 600V CHASS MNT
Customer Reference
Detailed Description
Fuse Block 30 A 600V 3 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
30 A
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
3
Voltage
Orientation
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Contact Material
Spring Bronze
Contact Finish
Tin-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 900 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

900In Stock
Ships from WEC