Similar
Similar



BK/PCG-5-R | |
|---|---|
DigiKey Part Number | 283-BK/PCG-5-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/PCG-5-R |
Description | FUSE BRD MT 5A 125VAC 250VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | BK/PCG-5-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA AC, 4.2kA DC | |
Melting I²t | 5.0 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €5.69480 | €569.48 |
| Unit Price without VAT: | €5.69480 |
|---|---|
| Unit Price with VAT: | €6.83376 |




