
BK/HFA-HH | |
|---|---|
DigiKey Part Number | 283-BK/HFA-HH-ND |
Manufacturer | |
Manufacturer Product Number | BK/HFA-HH |
Description | FUSE HOLDER IN-LINE 250V 20A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 6.35mm x 31.75mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €70.21000 | €70.21 |
| 5 | €58.23200 | €291.16 |
| 20 | €49.51500 | €990.30 |
| 60 | €43.49267 | €2,609.56 |
| 100 | €40.92780 | €4,092.78 |
| Unit Price without VAT: | €70.21000 |
|---|---|
| Unit Price with VAT: | €84.25200 |


