


BK/GDB-1.6A | |
|---|---|
DigiKey Part Number | 283-BK/GDB-1.6A-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDB-1.6A |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.6 | |
Approval Agency | UL, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.066 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 5 | €0.63600 | €3.18 |
| 10 | €0.58700 | €5.87 |
| 50 | €0.48680 | €24.34 |
| 100 | €0.44930 | €44.93 |
| 300 | €0.39533 | €118.60 |
| 500 | €0.37244 | €186.22 |
| 1.000 | €0.34338 | €343.38 |
| 5.000 | €0.28380 | €1,419.00 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |






