125 mA 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 mA 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/C515-125-R

DigiKey Part Number
283-3778-ND
Manufacturer
Manufacturer Product Number
BK/C515-125-R
Description
FUSE GLASS 125MA 250VAC 2AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
125 mA 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.101
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.217" Dia x 0.598" L (5.50mm x 15.20mm)
DC Cold Resistance
4.72 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 349
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.48000€1.48
5€1.22400€6.12
10€1.12900€11.29
50€0.93720€46.86
100€0.86460€86.46
300€0.76060€228.18
500€0.71640€358.20
1.000€0.66025€660.25
5.000€0.54509€2,725.45
Manufacturers Standard Package
Unit Price without VAT:€1.48000
Unit Price with VAT:€1.77600