
BK-AHC-V2-2-5-R | |
|---|---|
DigiKey Part Number | 283-BK-AHC-V2-2-5-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-AHC-V2-2-5-R |
Description | FUSE CERAMIC 2.5A 600VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 2.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.10000 | €9.10 |
| 5 | €7.54600 | €37.73 |
| 10 | €6.96200 | €69.62 |
| 50 | €5.77300 | €288.65 |
| 100 | €5.32300 | €532.30 |
| Unit Price without VAT: | €9.10000 |
|---|---|
| Unit Price with VAT: | €10.92000 |

