
A30220507 | |
|---|---|
DigiKey Part Number | 283-4871-ND |
Manufacturer | |
Manufacturer Product Number | A30220507 |
Description | CONN BARRIER STRIP 5CIRC 0.437" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 5 | |
Number of Wire Entries | 5 | |
Pitch | 0.437" (11.10mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.65000 | €7.65 |
| 10 | €5.42300 | €54.23 |
| 25 | €4.77960 | €119.49 |
| 50 | €4.38760 | €219.38 |
| 100 | €4.06830 | €406.83 |
| 300 | €3.68760 | €1,106.28 |
| 500 | €3.55362 | €1,776.81 |
| 1.000 | €3.40659 | €3,406.59 |
| Unit Price without VAT: | €7.65000 |
|---|---|
| Unit Price with VAT: | €9.18000 |

