
A10721007 | |
|---|---|
DigiKey Part Number | 283-A10721007-ND |
Manufacturer | |
Manufacturer Product Number | A10721007 |
Description | CONN BARRIER STRP 10CIRC 0.325" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 10 | |
Number of Wire Entries | 10 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.36000 | €15.36 |
| 10 | €10.94800 | €109.48 |
| 25 | €9.74560 | €243.64 |
| 50 | €9.02660 | €451.33 |
| 100 | €8.44930 | €844.93 |
| 250 | €7.86564 | €1,966.41 |
| 500 | €7.53344 | €3,766.72 |
| 1.000 | €7.27516 | €7,275.16 |
| Unit Price without VAT: | €15.36000 |
|---|---|
| Unit Price with VAT: | €18.43200 |

