Circuit Breaker Thermal Magnetic 40A 415 V AC 96 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-B40/3-NA

DigiKey Part Number
5730-FAZ-B40/3-NA-ND
Manufacturer
Manufacturer Product Number
FAZ-B40/3-NA
Description
FAZ-NA UL 489 MCB 3P 40A B CURVE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 40A 415 V AC 96 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
FAZ-B40/3-NA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
40A
Manufacturer
Eaton Electrical
Voltage Rating - AC
415 V
Series
Voltage Rating - DC
96 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
3
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
ABS, CSA C22.2 No 5, UL489, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€178.33000€178.33
5€147.82400€739.12
10€136.27700€1,362.77
50€112.61060€5,630.53
Manufacturers Standard Package
Unit Price without VAT:€178.33000
Unit Price with VAT:€213.99600