
EAC110SC | |
|---|---|
DigiKey Part Number | 5730-EAC110SC-ND |
Manufacturer | |
Manufacturer Product Number | EAC110SC |
Description | PWR SENSOR,CURRENT,SOLID,AC,0-10 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Current Sensor Bidirectional Module, Single Pass Through |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | - | |
Frequency | - | |
Linearity | - | |
Accuracy | ±0.25% | |
Voltage - Supply | - | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -20°C ~ 50°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €150.54000 | €150.54 |
| 5 | €138.86200 | €694.31 |
| 10 | €134.11400 | €1,341.14 |
| 25 | €128.08560 | €3,202.14 |
| 50 | €123.70660 | €6,185.33 |
| Unit Price without VAT: | €150.54000 |
|---|---|
| Unit Price with VAT: | €180.64800 |

