New at DigiKey
Retroreflective, Polarized Optical Sensor 191.732" (4.87m) SPDT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1451E-6534

DigiKey Part Number
5730-1451E-6534-ND
Manufacturer
Manufacturer Product Number
1451E-6534
Description
PHOTOELECTRIC SENSOR,RECTANGL,RE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 191.732" (4.87m) SPDT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
SPDT
Manufacturer
Eaton Electrical
Light Source
Red LED
Packaging
Bag
Connection Method
Connector
Part Status
Active
Ingress Protection
IP67, IP69K
Sensing Method
Retroreflective, Polarized
Adjustment Type
Fixed
Sensing Distance
191.732" (4.87m)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
24 ~ 240VAC, 12 ~ 240VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€151.42000€151.42
5€141.40400€707.02
10€137.67200€1,376.72
25€133.20320€3,330.08
50€130.14260€6,507.13
Manufacturers Standard Package
Unit Price without VAT:€151.42000
Unit Price with VAT:€181.70400