Image for SPJ-6E700 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPJ-6E700

DigiKey Part Number
SPJ-6E700-ND
Manufacturer
Manufacturer Product Number
SPJ-6E700
Description
FUSE SQUARE 700A 1KVAC RECT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
700A 1 kVAC Fuse Square Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Square
Current Rating (Amps)
700A
Voltage Rating - AC
1 kVAC
Operating Temperature
-
Package / Case
Rectangular, Blade
Size / Dimension
11.024" L x 7.087" W x 2.700" H (279.90mm x 180.00mm x 68.58mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3€1,184.66000€3,553.98
Manufacturers Standard Package
Unit Price without VAT:€1,184.66000
Unit Price with VAT:€1,421.59200