Image for NON-60 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NON-60

DigiKey Part Number
2041-1125-ND
Manufacturer
Manufacturer Product Number
NON-60
Description
FUSE CARTRIDGE 60A 250VAC/125VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
60A 250 VAC 125 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
125 VDC
Series
Applications
Electrical, Industrial
Packaging
Bulk
Class
K5
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
50kA
Fuse Type
Cartridge
Package / Case
Cartridge, Non-Standard
Current Rating (Amps)
60A
Size / Dimension
0.810" Dia x 3.000" L (20.57mm x 76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€27.27000€27.27
5€22.62800€113.14
10€20.87400€208.74
50€17.29180€864.59
100€15.93380€1,593.38
250€15.32268€3,830.67
Manufacturers Standard Package
Unit Price without VAT:€27.27000
Unit Price with VAT:€32.72400