
LPS-RK-17-1/2SP | |
|---|---|
DigiKey Part Number | LPS-RK-17-1/2SP-ND |
Manufacturer | |
Manufacturer Product Number | LPS-RK-17-1/2SP |
Description | LOW-PEAK DUAL ELEMENT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 17.5A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 17.5A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK1 | |
Approval Agency | CE, CSA, cULus, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300kA AC, 100kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.810" Dia x 5.000" L (20.57mm x 127.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €67.95000 | €679.50 |
| Unit Price without VAT: | €67.95000 |
|---|---|
| Unit Price with VAT: | €81.54000 |

