Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KU12-PWCNUV | |
|---|---|
DigiKey Part Number | KU12-PWCNUV-ND |
Manufacturer | |
Manufacturer Product Number | KU12-PWCNUV |
Description | BARRIER STRIP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.626" (15.90mm) Barrier Block Connector Screws |
Category | Wire Gauge 6-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Cover, End Plates, Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 12 | Terminal Screw Material Steel |
Number of Wire Entries 24 | Terminal Screw Finish Zinc |
Pitch 0.626" (15.90mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature 105°C |
Current Rating (Amps) 60A | Material - Insulation Polymer Noryl (PPO+PS) |
Voltage Rating 600V | Material Flammability Rating UL94 V-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KU12-00WCNUV | Eaton - Bussmann Electrical Division | 0 | KU12-00WCNUV-ND | €35.24440 | Parametric Equivalent |
| KU12-WWCMT | Eaton - Bussmann Electrical Division | 0 | KU12-WWCMT-ND | €46.79120 | Parametric Equivalent |
| KUX12-WC | Eaton - Bussmann Electrical Division | 0 | KUX12-WC-ND | €35.35340 | Parametric Equivalent |
| KUX12-WNUV | Eaton - Bussmann Electrical Division | 0 | KUX12-WNUV-ND | €37.96960 | Parametric Equivalent |
| KUX12-WWCMT | Eaton - Bussmann Electrical Division | 0 | KUX12-WWCMT-ND | €50.99260 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €145.11180 | €7,255.59 |
| Unit Price without VAT: | €145.11180 |
|---|---|
| Unit Price with VAT: | €174.13416 |

