Image for KTS-R-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS-R-4

DigiKey Part Number
KTS-R-4-ND
Manufacturer
Manufacturer Product Number
KTS-R-4
Description
FUSE LIMITRON FAST ACTING
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 A 600 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200kA
Approval Agency
CE, CSA, UL
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.810" Dia x 5.000" L (20.57mm x 127.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€100.76700€1,007.67
Manufacturers Standard Package
Unit Price without VAT:€100.76700
Unit Price with VAT:€120.92040