Image for KEX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KEX

DigiKey Part Number
KEX-ND
Manufacturer
Manufacturer Product Number
KEX
Description
BUSS CABLE LIMITER
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
600 VAC Fuse Cable Limiter Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cable Limiter
Current Rating (Amps)
-
Voltage Rating - AC
600 VAC
Voltage Rating - DC
-
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
1.437" Dia x 6.126" L (36.50mm x 155.60mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€748.83000€748.83
Manufacturers Standard Package
Unit Price without VAT:€748.83000
Unit Price with VAT:€898.59600