50A 600 VAC 250 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRS-R-50

DigiKey Part Number
2041-FRS-R-50-ND
Manufacturer
Manufacturer Product Number
FRS-R-50
Description
FUSE CARTRIDGE 50A 600VAC/250VDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
50A 600 VAC 250 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
50A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
250 VDC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
RK5
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
1.060" Dia x 5.50" L (26.92mm x 139.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€95.61000€95.61
5€79.29000€396.45
10€73.11900€731.19
50€60.47960€3,023.98
100€55.68080€5,568.08
Manufacturers Standard Package
Unit Price without VAT:€95.61000
Unit Price with VAT:€114.73200