
DRL15MM | |
|---|---|
DigiKey Part Number | 2041-DRL15MM-ND |
Manufacturer | |
Manufacturer Product Number | DRL15MM |
Description | DIN RAIL 15MMX5MM SLOT 39" STL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 0.591" W x 0.217" H (15.00mm x 5.50mm) Slotted Steel 39.370" (1000.00mm) |
Datasheet | Datasheet |
Category | Size 0.591" W x 0.217" H (15.00mm x 5.50mm) |
Manufacturer Eaton - Bussmann Electrical Division | Length 39.370" (1000.00mm) |
Packaging Bulk | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
Slotted/Unslotted Slotted |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA601/S | Altech Corporation | 76 | 1920-1123-ND | €3.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.15000 | €34.15 |
| 5 | €29.96200 | €149.81 |
| 10 | €28.47000 | €284.70 |
| 25 | €26.73320 | €668.33 |
| 50 | €25.57740 | €1,278.87 |
| 100 | €25.30020 | €2,530.02 |
| Unit Price without VAT: | €34.15000 |
|---|---|
| Unit Price with VAT: | €40.98000 |


