
BH-2033 | |
|---|---|
DigiKey Part Number | BH-2033-ND |
Manufacturer | |
Manufacturer Product Number | BH-2033 |
Description | FUSE BLOK BLT DWN 5000V 400A CHA |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 400 A 5000V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3/8" Stud Mounted Fuses |
Mfr | Fuse Type Bolt Down |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Screw Terminal |
Fuse Size Custom | Contact Material Aluminum |
Current Rating (Amps) 400 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €664.15000 | €664.15 |
| Unit Price without VAT: | €664.15000 |
|---|---|
| Unit Price with VAT: | €796.98000 |

