Similar

AMI-80 | |
|---|---|
DigiKey Part Number | AMI-80-ND |
Manufacturer | |
Manufacturer Product Number | AMI-80 |
Description | AMI HI-AMP STUD MOUNT FUSE 80A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 A Fuse Board Mount (Cartridge Style Excluded) Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | White | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €18.18800 | €181.88 |
| Unit Price without VAT: | €18.18800 |
|---|---|
| Unit Price with VAT: | €21.82560 |


